Schützinger DI FK 9 L Au/SW Spring-loaded Plug Black Solder Connection

Image Representative of Range

Schützinger DI FK 9 L Au/SW Spring-loaded Plug Black Solder Connection

MPN
DI FK 9 L Au / SW
Brand
Schutzinger
EAN-13
2050006599969
Order Code
06-7053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.07
10+ £3.74
100+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Schützinger DI FK 9 L Au / SW is a spring-loaded plug designed for secure connectivity, featuring a robust 4mm jack socket. Manufactured by Schützinger, it provides reliable connections in laboratory settings, ensuring safety and precision. Typical applications include electronic testing and measurement environments requiring high-quality and dependable connection solutions.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot