Schützinger DI FK 9 L Au/RT Spring-loaded Plug Red 1 Piece Solder Connect

Image Representative of Range

Schützinger DI FK 9 L Au/RT Spring-loaded Plug Red 1 Piece Solder Connect

MPN
DI FK 9 L Au / RT
Brand
Schutzinger
EAN-13
2050006599952
Order Code
06-7051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.09
10+ £3.76
100+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Schützinger DI FK 9 L Au / RT is a spring-loaded plug featuring a 4mm straight blade connector for secure laboratory connections. This safety jack plug is ideal for creating reliable and safe electrical connections in diagnostic and testing environments. Its robust construction and gold-plated contacts make it suitable for various precision instrumentation applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot