Schützinger DI FK 9 L Au/BL Plug Blue Spring-Loaded Solder Connection

Image Representative of Range

Schützinger DI FK 9 L Au/BL Plug Blue Spring-Loaded Solder Connection

MPN
DI FK 9 L Au / BL
Brand
Schutzinger
EAN-13
2050006599921
Order Code
06-7043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.84
10+ £3.51
100+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Schützinger DI FK 9 L Au / BL is a blue, spring-loaded plug designed for secure connections, featuring a durable jack connector. It is suitable for laboratory use, offering reliable performance in safety-critical environments. This connector is commonly used for precise electrical testing and measurement applications.
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Gold plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot