Schützinger DI FK 8 S Ni/RT Spring-Loaded Plug Red Screw Connection 1pc

Schützinger DI FK 8 S Ni/RT Spring-Loaded Plug Red Screw Connection 1pc

Order Code:

06-7039

Brand: Schutzinger MPN: DI FK 8 S Ni / RT EAN-13: 2050006599907

Discontinued


The Schützinger DI FK 8 S Ni / RT is a spring-loaded plug designed for laboratory use. Featuring safety jack connectors, it is ideal for applications requiring reliable electrical connections. This product is commonly used for secure 4 mm jack connections in various scientific and technical settings.
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material Evoprene (TPE)
Jack Diameter 4mm
Nominal Current 32A
Type Spring-loaded plug

You may also like


Trustpilot