Schützinger DI FK 15 S Ni/GN Spring-loaded Plug 4mm Green Pin 1pc

MPN
DI FK 15 S Ni / GN
Brand
Schutzinger
EAN-13
2050009136789
Order Code
06-6981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Schützinger spring-loaded plug with a 4 mm pin diameter is a reliable safety jack plug, designed in a distinctive green colour. It is commonly used in laboratory settings and electronic testing environments. This plug ensures secure connections with its spring-loaded mechanism, making it an essential component for precision and safety.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot