Schützinger DI FK 15 L Ni/RT Spring-Loaded Plug 4mm Pin Red 1pc

MPN
DI FK 15 L Ni / RT
Brand
Schutzinger
EAN-13
2050009136741
Order Code
06-6973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The Schützinger DI FK 15 L Ni / RT is a 4 mm spring-loaded plug, available in red. It features a safety jack design ideal for laboratory connectors. This plug is typically used in testing and measurement applications.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot