Schützinger DI FK 15 L Ni/BL Spring-loaded Plug 4mm Blue 1 Piece

MPN
DI FK 15 L Ni / BL
Brand
Schutzinger
EAN-13
2050009136710
Order Code
06-6967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

The Schützinger DI FK 15 L Ni / BL is a blue, spring-loaded plug with a pin diameter of 4 mm, designed for secure connections in laboratory environments. As a safety jack plug, it ensures reliable electrical contact in testing and measurement equipment. Its robust design makes it suitable for applications involving frequent disconnections and reconnections.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot