Schützinger DI FK 15 L Au/SW Spring-Loaded Plug 4mm Pin Black 1pc

MPN
DI FK 15 L Au / SW
Brand
Schutzinger
EAN-13
2050009136703
Order Code
06-6965
Country of Origin
Germany
View Full Product Range (15)

Discontinued


The Schützinger spring-loaded plug with a 4 mm pin diameter is black and sold individually. It is a reliable safety jack connector suitable for laboratory applications. This plug is commonly used for secure connections in testing and measurement equipment.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Trustpilot