Schützinger DI FK 15 L Au/BL Spring-Loaded Plug 4mm Pin Blue 1pc

MPN
DI FK 15 L Au / BL
Brand
Schutzinger
EAN-13
2050009136666
Order Code
06-6957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.73
10+ £3.41
100+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Schützinger spring-loaded plug, with a pin diameter of 4 mm, is designed as a safety jack connector in a vibrant blue colour. It serves as a high-quality laboratory connector, ensuring secure and reliable connections in electrical testing environments. Typically used in laboratory and industrial settings, it provides a safe and efficient solution for linking various equipment and devices.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Pin Ø 4mm
Temperature Range From -25 °C to +75°C
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot