Schützinger DI FK 04 L Ni/SW Spring-Loaded Plug Black Solder Connection 1pc

Schützinger DI FK 04 L Ni/SW Spring-Loaded Plug Black Solder Connection 1pc

Order Code:

06-6955

Brand: Schutzinger MPN: DI FK 04 L Ni / SW EAN-13: 2050006599501

Discontinued


The Schützinger DI FK 04 L Ni / SW is a spring-loaded, safety jack plug. This black, nickel-finished connector is ideal for laboratory use, offering secure connections for both 2 mm and 4 mm jack systems. It is commonly used for safe and reliable electrical testing and measurement applications.
Plug / Socket Both
Colour Black
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2.4mm
Nominal Current 12A
Type Spring-loaded plug

You may also like


Trustpilot