Schützinger DI FK 04 L Ni/RT Spring-loaded Plug Red Solder Connection 1pc

Image Representative of Range

Schützinger DI FK 04 L Ni/RT Spring-loaded Plug Red Solder Connection 1pc

MPN
DI FK 04 L Ni / RT
Brand
Schutzinger
EAN-13
2050006598498
Order Code
06-6953
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Schützinger manufactures the DI FK 04 L Ni / RT, a 4 mm safety jack plug renowned for its spring-loaded feature. This robust laboratory connector ensures secure and reliable connections, ideal for electrical and electronic testing environments. Its design accommodates various safety requirements, making it a preferred choice for professionals working with Hirschmann connectors.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2.4mm
Nominal Current 12A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot