Schützinger DI FK 02 L Ni/RT Spring-Loaded Plug Red 1pc Solder Connection

Image Representative of Range

Schützinger DI FK 02 L Ni/RT Spring-Loaded Plug Red 1pc Solder Connection

MPN
DI FK 02 L Ni / RT
Brand
Schutzinger
EAN-13
2050006598474
Order Code
06-6949
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Schützinger DI FK 02 L Ni / RT is a spring-loaded plug designed for secure and reliable connections, featuring a safety jack in a distinctive red colour. It is available as a laboratory connector, supporting either 2 mm or 4 mm jack options, ideal for precise electronic or testing applications. This robust Hirschmann connector ensures safe and efficient use in various technical environments.
Plug / Socket Both
Insulated Yes
Colour Red
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot