Schützinger DI FK 02 L Ni/GN Spring-Loaded Plug Green Solder Connection

Image Representative of Range

Schützinger DI FK 02 L Ni/GN Spring-Loaded Plug Green Solder Connection

MPN
DI FK 02 L Ni / GN
Brand
Schutzinger
EAN-13
2050006598467
Order Code
06-6947
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Schützinger DI FK 02 L Ni / GN is a green, spring-loaded plug designed for secure laboratory connections. It features a safety jack plug mechanism suitable for 4 mm sockets, ensuring reliable electrical connections in testing environments. Typical applications include use in testing benches and scientific equipment setups where dependable connectivity is essential.
Plug / Socket Both
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot