Schützinger DI FK 02 L Ni/GE Spring-Loaded Plug Yellow Solder Connection

Image Representative of Range

Schützinger DI FK 02 L Ni/GE Spring-Loaded Plug Yellow Solder Connection

MPN
DI FK 02 L Ni / GE
Brand
Schutzinger
EAN-13
2050006598450
Order Code
06-6945
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Schützinger DI FK 02 L Ni / GE is a yellow, spring-loaded plug designed for laboratory use, offering safety and reliability. This 4 mm jack connector serves as a secure and efficient link in electronic testing setups. Ideal for laboratory environments, it ensures consistent connectivity and user safety.
Plug / Socket Both
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 2mm
Nominal Current 10A
Type Spring-loaded plug

Reviews

Be the first to submit a review

Trustpilot