Schützinger DI BU 405 Ni Socket 1pc Nickel-Plated 4mm Panel-Mount

Image Representative of Range

Schützinger DI BU 405 Ni Socket 1pc Nickel-Plated 4mm Panel-Mount

MPN
DI BU 405 Ni
Brand
Schutzinger
EAN-13
2050006598412
Order Code
06-6935
Country of Origin
Germany
  • Quickly find another product in this range by Nominal Current:

    16A 32A
View Full Product Range (2)

Discontinued


The Schützinger DI BU 405 Ni socket is a laboratory connector featuring a 4 mm jack socket with safety attributes. Designed by Schützinger, this jack receptacle ensures secure and reliable connections, ideal for use in scientific and industrial environments. Its robust construction and safety features make it suitable for applications requiring dependable electrical connections.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Connection Soldering
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Trustpilot