Schützinger DI BU 404 Ni Socket 1pc Nickel-Plated Connector

Image Representative of Range

Schützinger DI BU 404 Ni Socket 1pc Nickel-Plated Connector

MPN
DI BU 404 Ni
Brand
Schutzinger
EAN-13
2050006598405
Order Code
06-6933
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Nominal Current:

    16A 32A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Schützinger DI BU 404 Ni socket is a robust laboratory connector designed for 4 mm jacks. This safety jack socket ensures secure connections, ideal for use in laboratory environments. The product is a durable and reliable choice for professionals needing precise and safe electric connectivity.
Plug / Socket Socket
Insulated Yes
Connection Soldering
Contact Material Nickel plated
Jack Diameter 4mm
Nominal Current 16A
Type Socket

Reviews

Be the first to submit a review

Trustpilot