Schützinger BU 403 Ni/GN Socket Green 1pc Mounted Solder Connection

Image Representative of Range

Schützinger BU 403 Ni/GN Socket Green 1pc Mounted Solder Connection

MPN
BU 403 Ni / GN
Brand
Schutzinger
EAN-13
2050006598375
Order Code
06-6927
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

The Schützinger BU 403 Ni / GN is a green socket designed as a laboratory connector, compatible with both 2 mm and 4 mm jack sockets. This safety jack plug is ideal for secure and reliable connections in electrical and electronic testing environments. It is commonly used in laboratories and technical settings where precise and safe connectivity is required.
Plug / Socket Socket
Insulated Yes
Colour Green
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot