Schützinger BU 403 Ni/BL Socket Blue 1pc Solder Connection Mounted

Image Representative of Range

Schützinger BU 403 Ni/BL Socket Blue 1pc Solder Connection Mounted

MPN
BU 403 Ni / BL
Brand
Schutzinger
EAN-13
2050006598351
Order Code
06-6923
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.93
50+ £1.77
125+ £1.66
250+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

The Schützinger BU 403 Ni / BL Socket is a blue 4 mm safety jack socket designed for laboratory applications. It is a high-quality connector that ensures safe and reliable connections for electrical testing devices. This socket is ideal for use in educational facilities and research laboratories requiring secure jack plug receptacles.
Plug / Socket Socket
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket

Reviews

Be the first to submit a review

Trustpilot