Schützinger BU 2244 S Ni/SW Socket Black 1pc Mounted Screw Connection

Image Representative of Range

Schützinger BU 2244 S Ni/SW Socket Black 1pc Mounted Screw Connection

MPN
BU 2244 S Ni / SW
Brand
Schutzinger
EAN-13
2050006598344
Order Code
06-6921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Schützinger BU 2244 S Ni / SW Socket is a black jack socket designed for laboratory use. As a 4 mm jack connector, it ensures secure connections and safe handling in various testing environments. Manufactured by Schützinger, it is ideal for applications requiring reliable and durable connections, such as electrical testing and measurement equipment.
Plug / Socket Socket
Colour Black
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot