Schützinger BU 2240 S Ni/RT Socket Red Screw Connection 1pc Mounted

Image Representative of Range

Schützinger BU 2240 S Ni/RT Socket Red Screw Connection 1pc Mounted

MPN
BU 2240 S Ni / RT
Brand
Schutzinger
EAN-13
2050006598283
Order Code
06-6917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.57
10+ £2.49
25+ £2.28
50+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Schützinger BU 2240 S Ni / RT Socket is a red, safety jack connector designed for laboratory settings. It supports both 2 mm and 4 mm jack plugs, ensuring versatile connectivity options. Typical applications include use in electrical testing and measurement setups.
Plug / Socket Socket
Insulated Yes
Colour Red
Connection Screws
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot