Schützinger AL 8323/1/100/SW Adapter 4 mm Plug to Plug Black 1pc

Image Representative of Range

Schützinger AL 8323/1/100/SW Adapter 4 mm Plug to Plug Black 1pc

MPN
AL 8323 / 1 / 100 / SW
Brand
Schutzinger
EAN-13
2050006625484
Order Code
06-6905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schützinger AL 8323 / 1 / 100 / SW adapter features dual 4 mm plug connections and comes in black. Manufactured by Schützinger, this adapter is suitable for use in test leads, ensuring reliable electrical connections. It is commonly used in laboratory and testing environments to connect measuring instruments.
Type Adapter
Cable cross section 1mm²
Colour Black
Connector 1 4 mm plug
Connector 2 4 mm plug
Contact Material Nickel plated
Nominal Current 19A
Nominal Voltage 600V
Temperature Range -10 to 70°C

Reviews

Be the first to submit a review

Trustpilot