Schützinger AL 8323/1/100/RT Adapter 4 mm Plug Red 1pc

Image Representative of Range

Schützinger AL 8323/1/100/RT Adapter 4 mm Plug Red 1pc

MPN
AL 8323 / 1 / 100 / RT
Brand
Schutzinger
EAN-13
2050006625477
Order Code
06-6901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schützinger AL 8323 / 1 / 100 / RT Adapter is a 4 mm plug to 4 mm plug test lead available in red, sold individually. Manufactured by Schützinger, it is ideal for creating connections in electrical testing applications. This adapter is commonly used in laboratories and workshops for reliable and secure electrical connections.
Type Adapter
Cable cross section 1mm²
Colour Red
Connector 1 4 mm plug
Connector 2 4 mm plug
Contact Material Nickel plated
Nominal Current 19A
Nominal Voltage 600V
Temperature Range -10 to 70°C

Reviews

Be the first to submit a review

Trustpilot