Schützinger AL 8322/ZPK/1/100/SW Test Probe Adapter 4 mm Plug Black

Image Representative of Range

Schützinger AL 8322/ZPK/1/100/SW Test Probe Adapter 4 mm Plug Black

MPN
AL 8322 / ZPK / 1 / 100 / SW
Brand
Schutzinger
EAN-13
4064161289687
Order Code
06-6899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schützinger's AL 8322 / ZPK / 1 / 100 / SW is an adapter designed with a 4 mm plug for use as a test lead. This black adapter is known for its reliable connection in electrical testing scenarios. Typical applications include laboratory environments and electrical maintenance tasks where secure and efficient testing is required.
Type Adapter
Cable cross section 1mm²
Colour Black
Connector 1 4 mm plug
Connector 2 Test probe
Contact Material Nickel plated
Nominal Current 19A
Nominal Voltage 600V
Temperature Range -10 to 70°C

Reviews

Be the first to submit a review

Trustpilot