Schützinger AL 8321/ZPK/1/100/RT Adapter 4mm Test Probe Red 1pc

Image Representative of Range

Schützinger AL 8321/ZPK/1/100/RT Adapter 4mm Test Probe Red 1pc

MPN
AL 8321 / ZPK / 1 / 100 / RT
Brand
Schutzinger
EAN-13
4064161289656
Order Code
06-6895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.37
10+ £7.91
25+ £7.49
50+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schützinger manufactures the AL 8321 / ZPK / 1 / 100 / RT adapter, a 4 mm plug test probe available in red. This durable component is essential for creating reliable connections in electronic testing environments. It is typically used in conjunction with test leads for precise electrical measurements and diagnostics.
Type Adapter
Cable cross section 1mm²
Colour Red
Connector 1 4 mm plug
Connector 2 Test probe
Contact Material Nickel plated
Nominal Current 19A
Nominal Voltage 600V
Temperature Range -10 to 70°C

Reviews

Be the first to submit a review

Trustpilot