Schützinger A 40-40 S Ni/SW Adapter Black 1pc Nickel-Plated Contacts

Image Representative of Range

Schützinger A 40-40 S Ni/SW Adapter Black 1pc Nickel-Plated Contacts

MPN
A 40-40 S Ni / SW
Brand
Schutzinger
EAN-13
2050006592885
Order Code
06-6889
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Schützinger A 40-40 S Ni / SW adapter is a safety jack connector featuring both 2mm and 4mm jack sockets designed for laboratory use. Manufactured by Schützinger, it incorporates a straight blade plug and ensures secure and reliable connections in testing environments. This adapter is suitable for connecting various laboratory equipment and apparatus, facilitating precise and safe electrical measurements.
Connector Type 2mm Socket
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Connector
Contact Material Nickel plated
Insulation Material PA 6.6
Jack Diameter 4mm
Nominal Current 32A
Type Adapter

Reviews

Be the first to submit a review

Trustpilot