Schützinger 990233235 Safety Surface-Mount Socket Straight Blue 1Pc

MPN
990233235
Brand
Schutzinger
EAN-13
2050012007465
Order Code
17-5683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.52
100+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Schützinger 990233235 is a safety surface-mount socket designed for professional applications requiring reliable connectivity. This blue straight socket, also known by its alternate designation DI SAB 9430 Ni / BL, is part of the renowned Schützinger series and serves as a robust jack in the plugs and sockets category. Engineered for safety, it is ideal for environments where secure electrical connections are critical, such as in laboratory equipment, testing environments, and complex electronic systems. The high-quality construction ensures durability and performance under demanding conditions, providing dependable electrical connections required in precision engineering and electrical systems design.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot