Schützinger 99023282 Safety Socket Brown Straight 1Pc Jack Plugs Sockets

MPN
99023282
Brand
Schutzinger
EAN-13
2050012010779
Order Code
17-5682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.99
10+ £1.85
100+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Schützinger 99023282 is a high-quality brown safety socket designed for reliable electrical connections in various engineering applications. This straight safety socket, also known by the alternate description DI SEB 7080 Ni / BR, is part of the jack plugs and sockets category. It features robust construction suitable for use in both laboratory and industrial environments, ensuring a secure and durable connection. This safety socket is particularly well-suited for use in testing and measurement equipment where precision and safety are paramount. Its design complies with relevant safety standards, making it an ideal choice for engineers requiring dependable connectivity solutions.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Brown
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot