Schützinger 99023280 Safety Socket Straight Orange Jack Plugs 1 Pieces

MPN
99023280
Brand
Schutzinger
EAN-13
2050012010755
Order Code
17-5680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.75
100+ £2.55
500+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Schützinger 99023280 is a single orange safety socket known as the Schützinger DI SEB 6525 Ni / OR, designed primarily for use in electrical and electronic testing environments. As a straight jack plug, it provides secure and reliable connections, adhering to rigorous safety standards. Its durable construction ensures that it can withstand regular use in demanding conditions, making it suitable for laboratory testing setups, educational demonstrations, and industrial applications requiring precise and safe electrical connections. The safety socket’s straightforward design facilitates easy installation, and its distinctive orange colour helps in easy identification among other components. Renowned for its reliability, this component is an integral part of any system where safe and efficient electrical connections are paramount.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Orange
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot