Schützinger 99023256 Safety Socket Straight Green-YelloW 1 Piece Jack Plug

MPN
99023256
Brand
Schutzinger
EAN-13
2050012010656
Order Code
17-5678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.39
10+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schützinger 99023256 is a safety socket straight jack plug, identified by product code 3385778, designed for reliable use within various engineering applications. This component features a green and yellow colour scheme that is commonly associated with electrical safety and grounding applications. Known by its alternate description, the Schützinger DI SEB 9424 Au / GNGE, it ensures robust connectivity in demanding environments, accommodating stringent safety standards. The socket is particularly suited for integration in test set-ups, measurement devices, and electrical panels where secure and stable connections are critical. Its design supports effective performance under rigorous conditions, making it an essential component in professional electrical engineering tasks.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green-yellow
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot