Schützinger 99023253 Safety Socket Straight Blue 1Pc Jack Plugs Sockets

MPN
99023253
Brand
Schutzinger
EAN-13
2050012010625
Order Code
17-5675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £7.31
10+ £6.70
100+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schützinger 99023253 is a high-quality safety socket designed for reliable performance in various electronic applications. This straight blue socket is part of the DI SEB 9424 Au / BL series, providing a secure connection for jack plugs with its robust construction and durable materials. The socket's design includes safety features that mitigate the risk of accidental contact, making it suitable for use in laboratory environments, electronic testing, and educational settings where dependable and safe connectivity is paramount. The single-piece configuration enhances its usability in custom setups or repair work where precision and consistency are required. Overall, Schützinger's safety socket offers engineers a dependable solution for secure and efficient power and signal transmission.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot