Schützinger 99023249 Safety Socket Straight Green 1Pc Jack PlugsSocket

MPN
99023249
Brand
Schutzinger
EAN-13
2050012010588
Order Code
17-5671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £4.50
10+ £4.14
100+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Schützinger 99023249 is a green safety socket straight jack plug designed for use in various electronic and electrical applications. As indicated by its alternate description, the Schützinger DI SEB 9424 Ni / GN, this component is characterised by its robust construction suitable for establishing secure and reliable connections in circuits where protection from electrical hazards is paramount. This safety socket is crafted with precision to ensure optimal conductivity and durability, making it ideal for integration into test and measurement equipment, laboratory power supplies, and educational apparatus where safety and quality are critical. The design facilitates easy and secure plug connection, enhancing user safety and operational efficiency in environments where maintaining stringent electrical safety standards is essential.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot