Schützinger 99023248 Safety Socket Straight YelloW 1 Piece Jack Plugs Sockets

MPN
99023248
Brand
Schutzinger
EAN-13
2050012010571
Order Code
17-5670
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £4.47
10+ £4.10
100+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Schützinger's 99023248 is a precision-engineered safety socket designed for reliability and consistent performance in high-demand environments. As a straight yellow jack plug component, it serves as an essential connector in various electronic testing and industrial applications, ensuring secure and stable electrical transmission. Known also by the designation DI SEB 9424 Ni / GE, this component is constructed to provide optimal safety and durability. Its robust design makes it suitable for integration into laboratory equipment, test benches, and other professional electronic systems requiring high-quality interconnections. This product is known for adhering to stringent standards, making it a reliable choice for engineers prioritising safety and efficiency in electrical connectivity.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot