Schützinger 99023245 Safety Socket Straight Black 1Pc Jack Plugs Sockets

MPN
99023245
Brand
Schutzinger
EAN-13
2050012010540
Order Code
17-5667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £4.43
10+ £4.06
100+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Schützinger 99023245 is a precision-engineered safety socket manufactured by Schützinger, designated under the part number DI SEB 9424 Ni / SW. This component is characterised by its straight design and black finish, suitable for jack, plug, and socket interfacing. The safety socket is crafted with high-quality materials to ensure reliable electrical connectivity and enhanced safety during operation, reducing risks in applications that demand stringent safety standards. It is commonly utilised in electrical test equipment, measurement instruments, and laboratory environments where dependable connections and safety assurances are critical. The socket's construction supports robust performance in demanding engineering environments, aligning with professional requirements for both safety and efficiency.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 7mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot