Schützinger 99023242 Safety Surface-Mount Socket Straight YelloW 1 Piece

MPN
99023242
Brand
Schutzinger
EAN-13
2050012010533
Order Code
17-5664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger 99023242 is a robust safety surface-mount socket designed for secure and reliable connections in various electrical applications. This straight yellow socket, also known by the designation DI SAB 9430 Au / GE, is crafted to meet high safety standards for jacks, plugs, and sockets. With its durable construction and precision engineering, this component is ideal for use in environments requiring dependable electrical interfaces, such as laboratory equipment, test benches, and industrial control systems. Its design ensures optimal electrical performance and safety in accordance with standardised specifications, making it a staple in settings demanding rigorous electrical safety and reliability.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Yellow
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot