Schützinger 99023241 Safety Socket Surface-Mount Straight Blue 1Pc

MPN
99023241
Brand
Schutzinger
EAN-13
2050012010526
Order Code
17-5663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £8.44
10+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger 99023241 provides a high-quality safety socket surface-mount straight connector designed for precise applications in electronic testing and measurement setups. This blue socket, identified by the type designation DI SAB 9430 Au / BL, is engineered for reliability with robust construction that ensures secure connections. The socket is intended for use in environments where safety and precision are paramount, such as laboratory experiments and industrial instrumentation. Its compatibility with standard plugs makes it an ideal choice for engineers seeking dependable connectivity solutions in professional testing rigs.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Blue
Contact Material Gold plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 5mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot