Schützinger 99023234 Safety Surface-Mount Socket Straight Red 1Pc Jack Plugs

MPN
99023234
Brand
Schutzinger
EAN-13
2050012007458
Order Code
17-5657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.52
100+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Schützinger 99023234 is a precision-engineered safety surface-mount socket designed for use in various electrical applications where secure and reliable connections are paramount. This product, also known as Schützinger DI SAB 9430 Ni / RT, is characterised by its robust construction and high-quality materials, featuring a straight form factor and a distinctive red finish. It supports jack plugs and sockets, providing safe and effective current transfer in systems requiring stringent safety standards, such as laboratory equipment and industrial testing environments. The socket's design facilitates easy integration into a wide range of installations, ensuring compatibility with various electrical components and contributing to overall system safety and efficiency.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot