Schützinger 99023233 Safety Surface-Mount Socket Straight Black 1Pc

MPN
99023233
Brand
Schutzinger
EAN-13
2050012007441
Order Code
17-5656
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £6.00
10+ £5.52
100+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schützinger 99023233 is a safety surface-mount socket designed as a straight, black component suitable for a range of engineering applications. This product, classified under the jack, plugs, and sockets category, features a robust and durable construction typical of Schützinger's design ethos. It is identified as Schützinger DI SAB 9430 Ni / SW, signifying its compliance with industry standards for safety and reliability. The socket is typically used in settings requiring secure and stable electrical connections, such as in laboratory equipment, industrial controls, and various electronic devices. Its design ensures compatibility with a wide range of plugs, offering flexibility and reliability in both consumer and professional electronic systems.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Product Type Safety surface-mount socket
Temperature Range From -25 °C to +80 °C.°C
Thread Type M4 x 0.7 nuts
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot