Schützinger 99023194 Test Probe Socket Red 1Pc Probes Tips

MPN
99023194
Brand
Schutzinger
EAN-13
2050012010830
Order Code
17-5655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Schützinger 99023194, known as the Schützinger PRUEF 9540 / RT Test Probe Socket, is a high-quality component engineered for precise testing applications. This test probe socket, distinguished by its red colour, is particularly favoured by professionals in the field for its reliable performance in electrical testing setups. Designed for seamless integration, it offers compatibility with various test equipment and is ideal for use in laboratories and industrial environments where accurate measurement and data integrity are crucial. Its robust construction ensures durability and longevity, making it an essential tool for engineers focused on maintaining rigorous testing standards.
Type Test probe
Colour Red
Connection Socket
Connector Type straight
Contact Material Nickel plated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal current - rounded value NaNA
Temperature Range From -25 °C to +80 °C.°C

Reviews

Be the first to submit a review

Trustpilot