Schützinger 99023193 Test Probe Socket Black 1Pc Probe Tips Probes

MPN
99023193
Brand
Schutzinger
EAN-13
2050012010847
Order Code
17-5654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Schützinger 99023193 is a test probe socket designed for precision measurement applications. This product, identified by code 3385798, is part of the suite of Schützinger probe types and is alternatively referenced as Schützinger PRUEF 9540 / SW—a black socket available in single-piece packs. As a high-quality probe component, it is crafted for integration within electrical test environments, facilitating secure connection points for measuring instruments. The design ensures reliable performance in laboratory settings, circuit testing, and electronic diagnostics, crucial for maintaining accuracy in data collection.
Type Test probe
Colour Black
Connection Socket
Connector Type straight
Contact Material Nickel plated
Jack Diameter 4mm
Max. resistance 3mΩ
Nominal current - rounded value NaNA
Temperature Range From -25 °C to +80 °C.°C

Reviews

Be the first to submit a review

Trustpilot