Schützinger 99022718 Safety terminal Socket Green-yellow Tapping Clamps

MPN
99022718
Brand
Schutzinger
EAN-13
2050012007434
Order Code
17-5651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Schützinger 99022718 is a high-quality safety terminal socket designed with a distinctive green-yellow tapping clamp configuration. Offering robust electrical connectivity, it features secure clamping and reliable electrical contact, making it ideal for creating safe and efficient connections in electrical testing and measurement environments. This safety terminal socket is commonly employed in laboratory settings and engineering applications where maintaining the integrity of electrical connections is critical. With its precise engineering and adherence to rigorous safety standards, the Schützinger 99022718 ensures that engineers can conduct tasks with enhanced protection against electrical hazards. The alternate description for this product is identified as 3385756.
Type straight
Colour Green-yellow
Connection Socket
Connection (type) Socket
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Jack Diameter 4mm
Nominal Current 32A
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C

Reviews

Be the first to submit a review

Trustpilot