Schützinger 99022715 Safety terminal Socket Blue Tapping Clamps

MPN
99022715
Brand
Schutzinger
EAN-13
2050012007403
Order Code
17-5648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.53
100+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Schützinger 99022715 Safety Terminal Socket Blue Tapping Clamps is designed with the precision and safety standards expected in modern engineering applications. Known alternately as 3385753, this component is characterised by its robust construction, offering reliable performance in electrical connections requiring secure tap points. The blue tapping clamps facilitate easy identification and integration within circuit setups, ensuring a straightforward installation process. Typically utilised in laboratory environments and industrial testing setups, this safety terminal socket is essential for professionals seeking dependable connectivity solutions in high-stakes electrical engineering tasks.
Type straight
Colour Blue
Connection Socket
Connection (type) Socket
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Dim Jack diameter 4mm
Jack Diameter 4mm
Material (details) Polyamide
Nominal Current 32A
Number of Ways 2
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 73
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot