Schützinger 99022645 Schützinger Sps 9406 Safety Test Probe Red 1Pc

MPN
99022645
Brand
Schutzinger
EAN-13
2050012010663
Order Code
17-5646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schützinger's 99022645, also known as the SPS 9406, is a precision-engineered safety test probe designed for rigorous electrical testing applications. This red test probe is notable for its robust construction, featuring a nickel-plated brass tip and a grip-friendly insulated handle that ensures both safety and precision during use. It is designed to fit into standard safety test sockets, making it suitable for laboratory measurement setups and various electrical engineering testing environments. The design adheres to stringent safety standards, making it an ideal choice for electrical engineers involved in circuit testing and equipment maintenance, where reliable performance and adherence to safety protocols are paramount.
Type Safety test probe
Colour Red
Connection Socket
Connector Type straight
Contact Material Brass nickel plated
Jack Diameter 4mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Temperature Range From -25 °C to +80 °C.°C
Tip material CuBe2 gold plated

Reviews

Be the first to submit a review

Trustpilot