Schützinger 99022577 SAK 9230 Ni RT Safety Terminal Socket Red Tapping Clamps

MPN
99022577
Brand
Schutzinger
EAN-13
2050012007397
Order Code
17-5645
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.53
100+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Schützinger 99022577 SAK 9230 Ni RT Safety Terminal Socket is identified by the alternate description 3385752 - Schützinger 99022577. This terminal socket features a red colour-coding and is equipped with tapping clamps, ensuring secure connections in electrical circuits. It is designed to provide safe and reliable interfaces in various high-precision engineering applications, including test and measurement setups, where accurate and stable connections are critical. The safety terminal socket is particularly suited for use in laboratory environments and industrial settings where robust electrical connections and enhanced safety measures are paramount. This product embodies Schützinger’s commitment to quality and precision in the field of electronic and electrical components.
Type straight
Colour Red
Connection Socket
Connection (type) Socket
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Jack Diameter 4mm
Length (mm) 91.5mm
Material (details) Polyamide
Nominal Current 32A
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot