Schützinger 99022576 Safety terminal Socket Black Tapping Clamps

MPN
99022576
Brand
Schutzinger
EAN-13
2050012007380
Order Code
17-5644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.53
100+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Schützinger 99022576, also known as 3385751, is a safety terminal socket designed for secure and reliable connectivity in electrical systems. This black tapping clamp is engineered to ensure optimal performance while providing enhanced durability and resistance to electrical and mechanical stress. Its robust construction makes it suitable for use in a variety of engineering applications including test and measurement equipment, laboratory devices, and electrical panel connections. The socket is particularly favoured for use in environments where maintaining secure electrical connections and safety are of paramount importance. With a commitment to precision engineering, this product is an essential component for professionals seeking quality and reliability in complex circuit installations.
Type straight
Colour Black
Connection Socket
Connection (type) Socket
Connections 2
Contact Material Nickel plated
Content 1
Current Rating (A) 32
Jack Diameter 4mm
Material (details) Polyamide
Nominal Current 32A
Number of Ways 2
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot