Schützinger 99021933 Safety Plug Green 4 mm Spring-Loaded Straight Pin

MPN
99021933
Brand
Schutzinger
EAN-13
2050012010809
Order Code
17-5643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.35
10+ £4.91
100+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Schützinger 99021933 safety plug features a robust design, characterised by its green colour and a 4 mm spring-loaded straight pin, making it ideal for secure electrical connections in precision engineering environments. As a type of jack, plug, or socket, this component, also known as the Schützinger DI SFK 8500 L Ni/AS/GN, offers reliable performance under various conditions due to its high-quality materials and construction. Designed for use in test and measurement equipment, the safety plug ensures dependable connectivity while adhering to strict safety standards. Its durable build and spring mechanism provide a secure hold in socket connections, marking it suitable for laboratory, prototyping, and educational applications where safety and precision are paramount.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Green
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Material PA 6.6
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Spring-loaded safety plug
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot