Schützinger 99021932 Spring-Loaded Safety Plug Yellow Pin Diameter 4 mm 1Pc

MPN
99021932
Brand
Schutzinger
EAN-13
2050012010793
Order Code
17-5642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.85
100+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Schützinger 99021932 is a precision-engineered spring-loaded safety plug designed for secure and reliable electrical connections. Identified under the type Jack, Plugs & Sockets, this model features a straight design and a pin diameter of 4 mm, with a distinctive yellow colouring for easy identification and safety compliance. Its robust construction, as indicated by the alternative description DI SFK 8500 L Ni / AS / GE, utilises high-quality materials for enhanced durability and long-term performance in demanding environments. This plug is typically employed in laboratory and industrial applications where secure and safe connections are paramount, ensuring efficient operation across various electronic testing and measurement setups. The product is presented as a single piece, reflecting Schützinger's commitment to precision and reliability in its components.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Insulated Yes
Colour Yellow
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Material PA 6.6
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Diameter 4mm
Product Type Spring-loaded safety plug
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot