Schützinger 99020497 Safety Jack Socket Straight Black 30 L 1Pc Jack Plugs

MPN
99020497
Brand
Schutzinger
EAN-13
2050012010823
Order Code
17-5640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.28
10+ £3.00
100+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Schützinger 99020497 is a precision-engineered safety jack socket designed for secure electrical connections. This component, categorised under jack plugs and sockets, features a robust straight black construction with a 30 mm length, ensuring compatibility and durability in demanding environments. The DI SKU 30 L Ni / OK / SW specification indicates a nickel-plated contact surface that enhances conductivity and longevity, while the safety jack design provides additional protection against accidental disconnection. Commonly utilised in laboratory equipment, testing and measurement devices, and electronic assemblies, this safety jack socket is suitable for applications requiring reliable and secure electrical connections under varying operational conditions.
Connector Type straight
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Black
Contact Material Nickel plated
Content 1
Cross section (flexible) (max.) 2.5mm²
Insulation Material PA 6.6
Insulation Type Insulated
Jack Diameter 4mm
Material PA 6.6
Max. resistance 3mΩ
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Product Type Safety jack socket
Temperature Range From -25 °C to +80 °C.°C
Type 4 mm safety program

Reviews

Be the first to submit a review

Trustpilot