Schützinger 99013314 SAK 6715 Safety terminal Socket Red Tapping Clamps

MPN
99013314
Brand
Schutzinger
EAN-13
2050012007366
Order Code
17-5634
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.75
10+ £6.20
100+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Schützinger 99013314 SAK 6715 Safety Terminal Socket Red Tapping Clamps serves as a vital component for electrical systems requiring secure and reliable connections. This product, also referred to by its alternate description 3385749, is specifically designed to meet stringent safety standards in high-voltage environments. The terminal socket features robust red tapping clamps, which ensure consistent conductivity and ease of use during installation. Engineers commonly employ this component in electrical distribution panels, test systems, and circuit protection applications, where maintaining the integrity of electrical connections is paramount. Its design accommodates a wide range of wire gauges, making it versatile for various industrial and commercial engineering projects.
Type straight
Colour Red
Clamp Diameter 8mm
Connection Socket
Connection (type) Socket
Connections 2
Contact Material Nickel plated
Content 1
Current Rating (A) 10
Jack Diameter 2mm
Material (details) Polyamide
Max. resistance 15mΩ
Nominal Current 10A
Nominal Voltage 1000V
Number of Ways 2
Product Type Safety terminal
Temperature Range From -25 °C to +80 °C.°C
Voltage Rating (V, V DC) 1000 V
Width (mm) 8

Reviews

Be the first to submit a review

Trustpilot