Schützinger 99000056 Adapter Straight Pin Diameter 4 mm Yellow 1 Piece

MPN
99000056
Brand
Schutzinger
EAN-13
2050012010694
Order Code
17-5631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £2.94
100+ £2.75
500+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Schützinger 99000056 is a precision-engineered adapter designated as Type: Jack, Plugs & Sockets. This specific model, also known as Schützinger A 40-20 Ni / GE, features a straight pin design with a diameter of 4 mm and is distinguished by its yellow colouration. The adapter is crafted for efficient and reliable connectivity in electrical and electronic applications, where secure, robust connections are imperative. Typical uses of this adapter include laboratory settings, test and measurement equipment, and various industrial applications where precise signalling and power transmission are required. The product's design ensures compatibility and repeatable performance in professional engineering environments.
Connector Type straight
Plug / Socket Both
Mounting Direction Straight
Colour Yellow
Contact Material Nickel plated
Content 1
Insulation Material PA 6.6 UL94 - V2
Insulation Type Insulated
Jack Diameter 2mm
Max. resistance 6mΩ
Nominal Current 10A
Nominal current - rounded value 10A
Pin Diameter 4mm
Product Type Adapter
Temperature Range From -25 °C to +80 °C.°C
Type 2 mm program

Reviews

Be the first to submit a review

Trustpilot