Schurter KMF1.1191.11 KMF EMI filter 250V 10A 0.40mH 50x30x47.5mm 1pc

MPN
KMF1.1191.11
Brand
Schurter
EAN-13
2050010272889
Order Code
17-5627
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Schurter KMF1.1191.11, also referred to as 3156877, is that serves as a robust EMI filter specifically designed for use in AC line applications requiring effective electromagnetic interference suppression. This component is rated for a voltage of 250V and a current of 10A, incorporating an inductance of 0.40mH. Its compact dimensions of 50x30x47.5mm make it a suitable choice for applications with space constraints, such as in consumer electronics, industrial automation, and medical equipment where performance reliability is paramount. The KMF1.1191.11's design ensures compliance with stringent international safety standards, making it an ideal solution for protecting sensitive electronic devices from unwanted noise and ensuring their optimal operation.
Type EMI filter
Current Rating 10A
Content 1
Dimensions (L x W x H) 50.00 x 30.00 x 47.50 mm
Height 47.50mm
Inductance (L) 0.40mH
IP Rating IP40
Leakage Current 0.50mA
Length 50.00mm
Maximum Operating Temperature 85°C
Nominal Voltage 250V
Operating temperature (min.) -25°C
Width 30.00mm

Reviews

Be the first to submit a review

Trustpilot